


SL8803/04-10DN5-00 | |
|---|---|
DigiKey Part Number | 19-SL8803/04-10DN5-00-ND 19-SL8803/04-10DN5-00-DS-ND |
Manufacturer | |
Manufacturer Product Number | SL8803/04-10DN5-00 |
Description | CBL RIBN 4COND SILVER 2000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 4 (2 Pair) Conductors Flat Twin Axial 2000' (609.60m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 4 (2 Pair) | |
Pitch | - | |
Length | 2000' (609.60m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.307" (7.80mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL E42769 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 1000MOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 5 | 61,06200 Kč | 305,31 Kč |
| 10 | 56,19100 Kč | 561,91 Kč |
| 25 | 50,34480 Kč | 1 258,62 Kč |
| 50 | 46,31740 Kč | 2 315,87 Kč |
| 100 | 42,61540 Kč | 4 261,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,26847 Kč | 50 536,94 Kč |
| 4 000 | 23,25350 Kč | 93 014,00 Kč |
| 6 000 | 22,15153 Kč | 132 909,18 Kč |
| 10 000 | 20,86414 Kč | 208 641,40 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


