Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL8802/08-20DN5-00

DigiKey Part Number
3M155792-50-ND
Manufacturer
Manufacturer Product Number
SL8802/08-20DN5-00
Description
CBL RIBN 8COND 0.093 SILVER 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Twin Axial
Number of Conductors
8 (4 Pair)
Pitch
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.627" (15.93mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-
Ratings
UL E42769
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
1000MOhms
First Conductor Mark
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23 147,28500 Kč6 294,57 Kč
62 575,02000 Kč15 450,12 Kč
501 716,68720 Kč85 834,36 Kč
Unit Price without VAT:3 147,28500 Kč
Unit Price with VAT:3 808,21485 Kč