
SL8802/08-20DN5-00 | |
|---|---|
DigiKey Part Number | 3M155792-500-ND |
Manufacturer | |
Manufacturer Product Number | SL8802/08-20DN5-00 |
Description | CBL RIBN 8COND 0.093 SILVER 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Silver 8 (4 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 8 (4 Pair) | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.627" (15.93mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | - | |
Ratings | UL E42769 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 1000MOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,20762 Kč | 18 603,81 Kč |
| 1 000 | 34,23451 Kč | 34 234,51 Kč |
| 1 500 | 32,60835 Kč | 48 912,53 Kč |
| 2 500 | 30,67128 Kč | 76 678,20 Kč |
| 3 500 | 29,45989 Kč | 103 109,62 Kč |
| 5 000 | 28,22917 Kč | 141 145,85 Kč |
| Unit Price without VAT: | 37,20762 Kč |
|---|---|
| Unit Price with VAT: | 45,02122 Kč |

