Flat Ribbon Cable Silver 4 (2 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL8802/04-50DN5-00

DigiKey Part Number
SL8802/04-50DN5-S-6-ND
Manufacturer
Manufacturer Product Number
SL8802/04-50DN5-00
Description
CBL RIBN 4COND 0.093 SILV 0.500'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 4 (2 Pair) Conductors 0.093" (2.37mm) Between Pairs Flat Twin Axial 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Twin Axial
Number of Conductors
4 (2 Pair)
Pitch
Length
0.500' (152.40mm, 6.00")
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.266" (6.75mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-
Ratings
UL E42769
Features
Straight
Conductor Material
Copper, Silver Coated
Insulation Resistance
1000MOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
2599,14400 Kč2 478,60 Kč
10088,86980 Kč8 886,98 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč