Heat Shrink Cap Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKE-4/10

DigiKey Part Number
3M15552-ND
Manufacturer
Manufacturer Product Number
SKE-4/10
Description
HEATSHRINK CAP BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin (PO), Semi-Rigid
Manufacturer
3M
Large Diameter Supplied
0.390" (9.91mm)
Series
Large Diameter Recovered
0.161" (4.09mm)
Packaging
Bulk
Total Length Recovered
1.319" (33.50mm)
Part Status
Active
Shelf Life
120 Months
Type
Cap
Shelf Life Start
Date of Manufacture
Features
Adhesive Coating, Flame Retardant
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
5132,20400 Kč661,02 Kč
10121,57800 Kč1 215,78 Kč
20111,81450 Kč2 236,29 Kč
50100,10160 Kč5 005,08 Kč
10092,06570 Kč9 206,57 Kč
30084,16280 Kč25 248,84 Kč
Manufacturers Standard Package
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč