SJA7501-2-50-WHITE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 4 865,34000 Kč

Direct


3M
In Stock: 0
Unit Price: 6 382,55000 Kč
Reclosable Fastener Hook and Loop - Loop Only 2.000" (50.80mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJA7501-2-50-WHITE

DigiKey Part Number
3M10470-ND
Manufacturer
Manufacturer Product Number
SJA7501-2-50-WHITE
Description
RECLSBLE FSTNR 2.000" X 150.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 2.000" (50.80mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Obsolete
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
2.000" (50.80mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polyamide (PA), Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes