Bumper Hexagonal, Dome 0.375" Hex (9.53mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ6561

DigiKey Part Number
3M162254-ND
Manufacturer
Manufacturer Product Number
SJ6561
Description
BUMPER HEXAGONAL 0.375" HEX CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Hexagonal, Dome 0.375" Hex (9.53mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.375" Hex (9.53mm)
Manufacturer
3M
Thickness
0.150" (3.81mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
56 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Rubber
Shape
Hexagonal, Dome
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 636
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1321,75780 Kč232,03 Kč
2641,64564 Kč434,45 Kč
5281,54581 Kč816,19 Kč
1 0561,45673 Kč1 538,31 Kč
2 5081,35893 Kč3 408,20 Kč
5 0161,28985 Kč6 469,89 Kč
10 0321,22800 Kč12 319,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1,75780 Kč
Unit Price with VAT:2,12694 Kč