SJ6553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ6553
SJ6553

SJ6553

DigiKey Part Number
19-SJ6553-ND
Manufacturer
Manufacturer Product Number
SJ6553
Description
BUMPONSJ6553BL ELASTIC BUFFER MI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Hexagonal, Cone Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Hexagonal, Cone
Color
Clear
Size / Dimension
-
Thickness
-
Material
Polyurethane
Hardness
56 Shore M
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,48000 Kč362,48 Kč
5314,86600 Kč1 574,33 Kč
18284,97000 Kč5 129,46 Kč
36271,16500 Kč9 761,94 Kč
54263,77593 Kč14 243,90 Kč
108252,18870 Kč27 236,38 Kč
252239,64254 Kč60 389,92 Kč
504230,55095 Kč116 197,68 Kč
Manufacturers Standard Package
Unit Price without VAT:362,48000 Kč
Unit Price with VAT:438,60080 Kč