
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.160" (4.06mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,48050 Kč | 299,22 Kč |
| 80 | 7,01863 Kč | 561,49 Kč |
| 120 | 6,77008 Kč | 812,41 Kč |
| 280 | 6,30314 Kč | 1 764,88 Kč |
| 520 | 6,00017 Kč | 3 120,09 Kč |
| 1 000 | 5,71125 Kč | 5 711,25 Kč |
| 2 600 | 5,33971 Kč | 13 883,25 Kč |
| 5 200 | 5,10340 Kč | 26 537,68 Kč |
| 10 400 | 4,96898 Kč | 51 677,39 Kč |
| Unit Price without VAT: | 7,48050 Kč |
|---|---|
| Unit Price with VAT: | 9,05141 Kč |



