Bumper Rollstock - Customizable 108' L x 9.000" W (32.92m x 228.60mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ6216

DigiKey Part Number
3M162252-ND
Manufacturer
Manufacturer Product Number
SJ6216
Description
BUMPER ROLLSTOCK 108'L X 9"W BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Rollstock - Customizable 108' L x 9.000" W (32.92m x 228.60mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Rollstock - Customizable
Color
Black
Size / Dimension
108' L x 9.000" W (32.92m x 228.60mm)
Thickness
0.062" (1.57mm) 1/16"
Material
Polyurethane
Hardness
72 Shore M
Form
Roll
Mounting Type
Adhesive, Rubber
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 652,92000 Kč35 652,92 Kč
Manufacturers Standard Package
Unit Price without VAT:35 652,92000 Kč
Unit Price with VAT:43 140,03320 Kč