SJ6125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ6125

DigiKey Part Number
3M162251-ND
Manufacturer
Manufacturer Product Number
SJ6125
Description
BUMPER CYLIN 0.625" DIA BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.625" Dia (15.88mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Black
Size / Dimension
0.625" Dia (15.88mm)
Thickness
0.250" (6.35mm) 1/4"
Material
Polyurethane
Hardness
72 Shore M
Form
Sheet
Mounting Type
Adhesive, Rubber
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
405,36800 Kč214,72 Kč
805,02463 Kč401,97 Kč
1204,84258 Kč581,11 Kč
2804,50004 Kč1 260,01 Kč
5204,27683 Kč2 223,95 Kč
1 0004,06487 Kč4 064,87 Kč
3 0003,75472 Kč11 264,16 Kč
6 0003,58529 Kč21 511,74 Kč
12 0003,43342 Kč41 201,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,36800 Kč
Unit Price with VAT:6,49528 Kč