
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.625" Dia (15.88mm) | |
Thickness | 0.187" (4.75mm) 3/16" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,43100 Kč | 217,24 Kč |
| 80 | 5,08363 Kč | 406,69 Kč |
| 120 | 4,89942 Kč | 587,93 Kč |
| 280 | 4,55282 Kč | 1 274,79 Kč |
| 520 | 4,32698 Kč | 2 250,03 Kč |
| 1 000 | 4,11254 Kč | 4 112,54 Kč |
| 3 000 | 3,79875 Kč | 11 396,25 Kč |
| 6 000 | 3,62734 Kč | 21 764,04 Kč |
| 12 000 | 3,47369 Kč | 41 684,28 Kč |
| Unit Price without VAT: | 5,43100 Kč |
|---|---|
| Unit Price with VAT: | 6,57151 Kč |






