
SJ5816-9"X36YD-BROWN | |
|---|---|
DigiKey Part Number | 3M162247-ND |
Manufacturer | |
Manufacturer Product Number | SJ5816-9"X36YD-BROWN |
Description | BUMPER ROLLSTOCK 9"X36YD BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 108' L x 9.000" W (32.92m x 228.60mm) Polyurethane Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Brown | |
Size / Dimension | 108' L x 9.000" W (32.92m x 228.60mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 142,58000 Kč | 39 142,58 Kč |
| Unit Price without VAT: | 39 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 47 362,52180 Kč |

