
SJ5816-4.5"X36YD-BLACK | |
|---|---|
DigiKey Part Number | 3M162246-ND |
Manufacturer | |
Manufacturer Product Number | SJ5816-4.5"X36YD-BLACK |
Description | BUMPER ROLLSTOCK 4.5"X36YD BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 108' L x 4.500" W (32.92m x 114.30mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 108' L x 4.500" W (32.92m x 114.30mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Roll | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 900,72000 Kč | 18 900,72 Kč |
| 5 | 17 152,34200 Kč | 85 761,71 Kč |
| 10 | 16 525,42600 Kč | 165 254,26 Kč |
| Unit Price without VAT: | 18 900,72000 Kč |
|---|---|
| Unit Price with VAT: | 22 869,87120 Kč |

