cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5744

DigiKey Part Number
19-SJ5744-ND
Manufacturer
Manufacturer Product Number
SJ5744
Description
BUMPONPROTECTIVE PRODUCTS SJ5744
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.750" Dia (19.05mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
0.750" Dia (19.05mm)
Thickness
0.160" (4.06mm)
Material
Polyurethane
Hardness
72 Shore M
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1927,04000 Kč927,04 Kč
Manufacturers Standard Package
Unit Price without VAT:927,04000 Kč
Unit Price with VAT:1 121,71840 Kč