Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5327

DigiKey Part Number
3M157220-ND
Manufacturer
Manufacturer Product Number
SJ5327
Description
BUMPER CYLINDRICAL 0.63" DIA CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.630" Dia (16.00mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
0.630" Dia (16.00mm)
Thickness
0.312" (7.92mm) 5/16"
Material
Polyurethane
Hardness
75 Shore M
Form
Sheet
Mounting Type
Adhesive, Acrylic
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
406,91350 Kč276,54 Kč
806,48575 Kč518,86 Kč
1206,25392 Kč750,47 Kč
2805,82018 Kč1 629,65 Kč
5205,53783 Kč2 879,67 Kč
1 0005,26924 Kč5 269,24 Kč
3 0004,87665 Kč14 629,95 Kč
5 0004,71615 Kč23 580,75 Kč
10 0004,51810 Kč45 181,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,91350 Kč
Unit Price with VAT:8,36534 Kč