Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5318

DigiKey Part Number
3M157219-ND
Manufacturer
Manufacturer Product Number
SJ5318
Description
BUMPER SQUARE 0.5"L X 0.5"W CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Square, Tapered
Color
Clear
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Thickness
0.230" (5.84mm)
Material
Polyurethane
Hardness
75 Shore M
Form
Sheet
Mounting Type
Adhesive, Acrylic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
804,13138 Kč330,51 Kč
1603,87806 Kč620,49 Kč
3203,65103 Kč1 168,33 Kč
5603,48566 Kč1 951,97 Kč
1 0403,31950 Kč3 452,28 Kč
3 0403,06785 Kč9 326,26 Kč
6 0802,92670 Kč17 794,34 Kč
12 1602,80023 Kč34 050,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,13138 Kč
Unit Price with VAT:4,99897 Kč