
Category | Size / Dimension 0.500" Dia (12.70mm) |
Manufacturer 3M | Thickness 0.140" (3.56mm) |
Series | Material Polyurethane |
Packaging Bulk | Hardness 75 Shore M |
Part Status Active | Form Sheet |
Type Bumper | Mounting Type Adhesive, Acrylic |
Shape Cylindrical, Tapered | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 560,50000 Kč | 2 560,50 Kč |
| 5 | 2 274,12600 Kč | 11 370,63 Kč |
| 10 | 2 171,69700 Kč | 21 716,97 Kč |
| 25 | 2 052,47880 Kč | 51 311,97 Kč |
| 50 | 1 973,03920 Kč | 98 651,96 Kč |
| 100 | 1 901,76580 Kč | 190 176,58 Kč |
| Unit Price without VAT: | 2 560,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 098,20500 Kč |



