
SJ5308 | |
|---|---|
DigiKey Part Number | 19-SJ5308-ND |
Manufacturer | |
Manufacturer Product Number | SJ5308 |
Description | 3M BUMPON PROTECTIVE PRODUCT SJ5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Clear | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | - | |
Mounting Type | Adhesive, Acrylic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,39000 Kč | 618,39 Kč |
| Unit Price without VAT: | 618,39000 Kč |
|---|---|
| Unit Price with VAT: | 748,25190 Kč |


