
Category | Thickness 0.063" (1.60mm) |
Manufacturer 3M | Material Polyurethane Foam |
Series | Hardness 36 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Hexagonal, Flat Top | Shelf Life Start Date of Manufacture |
Color Brown | Base Product Number |
Size / Dimension 0.433" Hex (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,34258 Kč | 177,22 Kč |
| 264 | 1,25591 Kč | 331,56 Kč |
| 528 | 1,17835 Kč | 622,17 Kč |
| 1 056 | 1,10896 Kč | 1 171,06 Kč |
| 2 508 | 1,03274 Kč | 2 590,11 Kč |
| 5 016 | 0,97886 Kč | 4 909,96 Kč |
| Unit Price without VAT: | 1,34258 Kč |
|---|---|
| Unit Price with VAT: | 1,62452 Kč |




