
SJ4580 CLR 2"X50YD | |
|---|---|
DigiKey Part Number | 3M162231-ND |
Manufacturer | |
Manufacturer Product Number | SJ4580 CLR 2"X50YD |
Description | RECLSBLE FSTNR 2.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | - | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 705 Stem Density | |
Material | Polypropylene | |
Color | Clear | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 024,29000 Kč | 12 024,29 Kč |
| 10 | 10 223,02300 Kč | 102 230,23 Kč |
| Unit Price without VAT: | 12 024,29000 Kč |
|---|---|
| Unit Price with VAT: | 14 549,39090 Kč |


