
SJ4570 | |
|---|---|
DigiKey Part Number | 19-SJ4570-ND |
Manufacturer | |
Manufacturer Product Number | SJ4570 |
Description | RECLSBLE FSTNR RECT 0.625"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 705 Stem Density | |
Material | Polypropylene (PP) | |
Color | Clear | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 673,29000 Kč | 49 673,29 Kč |
| Unit Price without VAT: | 49 673,29000 Kč |
|---|---|
| Unit Price with VAT: | 60 104,68090 Kč |


