
SJ3870 250 BLK 1"X45YD | |
|---|---|
DigiKey Part Number | 3M162226-ND |
Manufacturer | |
Manufacturer Product Number | SJ3870 250 BLK 1"X45YD |
Description | RECLSBLE FSTNR RECT 1.000"X135' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 135.00' (41.15m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 135.00' (41.15m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 219,44000 Kč | 11 219,44 Kč |
| 10 | 11 085,18000 Kč | 110 851,80 Kč |
| Unit Price without VAT: | 11 219,44000 Kč |
|---|---|
| Unit Price with VAT: | 13 575,52240 Kč |

