
SJ3560 | |
|---|---|
DigiKey Part Number | 19-SJ35603M1-ND |
Manufacturer | |
Manufacturer Product Number | SJ3560 |
Description | 3M DUAL LOCK RECLOSABLE FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9 596,29500 Kč | 19 192,59 Kč |
| Unit Price without VAT: | 9 596,29500 Kč |
|---|---|
| Unit Price with VAT: | 11 611,51695 Kč |



