
SJ3550CF BLK 2"X50YD | |
|---|---|
DigiKey Part Number | SJ3550CFBLK2"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3550CF BLK 2"X50YD |
Description | RECLSBLE FSTNR RECT 2.000"X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 768,63000 Kč | 21 768,63 Kč |
| Unit Price without VAT: | 21 768,63000 Kč |
|---|---|
| Unit Price with VAT: | 26 340,04230 Kč |


