
SJ3550CF 0.75"X250YD | |
|---|---|
DigiKey Part Number | 19-SJ3550CF0.75"X250YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3550CF 0.75"X250YD |
Description | 3M DUAL LOCK RECLOSABLE FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Length | 150.00' (45.72m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 8 263,39500 Kč | 66 107,16 Kč |
| Unit Price without VAT: | 8 263,39500 Kč |
|---|---|
| Unit Price with VAT: | 9 998,70795 Kč |



