


SJ3540 | |
|---|---|
DigiKey Part Number | 3M157183-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ3540 |
Description | RECLSBLE FSTNR 2.000" X 12.000" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 12.000" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 243,05200 Kč | 2 430,52 Kč |
| 25 | 220,94920 Kč | 5 523,73 Kč |
| 50 | 209,90440 Kč | 10 495,22 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |



