
SJ3533N | |
|---|---|
DigiKey Part Number | 3M162207-ND |
Manufacturer | |
Manufacturer Product Number | SJ3533N |
Description | RECLSBLE FSTNR 1.000" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 662,47000 Kč | 3 662,47 Kč |
| 12 | 3 073,74000 Kč | 36 884,88 Kč |
| 27 | 2 903,02000 Kč | 78 381,54 Kč |
| 51 | 2 775,82863 Kč | 141 567,26 Kč |
| Unit Price without VAT: | 3 662,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 431,58870 Kč |

