SJ3442 2"X50YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3442 6"X50YD

DigiKey Part Number
SJ34426"X50YD-ND
Manufacturer
Manufacturer Product Number
SJ3442 6"X50YD
Description
RECLSBLE FSTNR RECT 6.000"X150'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Rectangular 6.000" (152.40mm) X 150.00' (45.72m) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Interlocking Stems
Shape
Rectangular
Length
150.00' (45.72m)
Width
6.000" (152.40mm)
Diameter
-
Mounting Type
Sew On, Staple
Features
170 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142 302,50000 Kč42 302,50 Kč
Manufacturers Standard Package
Unit Price without VAT:42 302,50000 Kč
Unit Price with VAT:51 186,02500 Kč