
SJ-5023-WHITE | |
|---|---|
DigiKey Part Number | 3M162241-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5023-WHITE |
Description | BUMPER SQU 0.81"L X 0.81"W WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | White | |
Size / Dimension | 0.810" L x 0.810" W (20.57mm x 20.57mm) | |
Thickness | 0.300" (7.62mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,08694 Kč | 255,13 Kč |
| 72 | 6,64056 Kč | 478,12 Kč |
| 108 | 6,40241 Kč | 691,46 Kč |
| 252 | 5,95194 Kč | 1 499,89 Kč |
| 504 | 5,62696 Kč | 2 835,99 Kč |
| 1 008 | 5,33679 Kč | 5 379,48 Kč |
| 3 024 | 4,93759 Kč | 14 931,27 Kč |
| 5 040 | 4,77446 Kč | 24 063,28 Kč |
| 10 080 | 4,57321 Kč | 46 097,96 Kč |
| Unit Price without VAT: | 7,08694 Kč |
|---|---|
| Unit Price with VAT: | 8,57520 Kč |



