
SJ-5023-BLACK | |
|---|---|
DigiKey Part Number | SJ-5023-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5023-BLACK |
Description | BUMPER SQU 0.81"L X 0.81"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.300" (7.62mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 0.810" L x 0.810" W (20.57mm x 20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 6,58528 Kč | 237,07 Kč |
| 72 | 6,16528 Kč | 443,90 Kč |
| 108 | 5,94167 Kč | 641,70 Kč |
| 252 | 5,52198 Kč | 1 391,54 Kč |
| 1 000 | 4,95070 Kč | 4 950,70 Kč |
| 2 000 | 4,70765 Kč | 9 415,30 Kč |
| 3 000 | 4,57756 Kč | 13 732,68 Kč |
| 6 000 | 4,37357 Kč | 26 241,42 Kč |
| Unit Price without VAT: | 6,58528 Kč |
|---|---|
| Unit Price with VAT: | 7,96819 Kč |





