
SJ-5018-WHITE | |
|---|---|
DigiKey Part Number | 3M162239-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5018-WHITE |
Description | BUMPER SQUARE 0.5"L X 0.5"W WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | White | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.230" (5.84mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,38075 Kč | 350,46 Kč |
| 160 | 4,11038 Kč | 657,66 Kč |
| 320 | 3,87019 Kč | 1 238,46 Kč |
| 560 | 3,69489 Kč | 2 069,14 Kč |
| 1 040 | 3,51878 Kč | 3 659,53 Kč |
| 3 040 | 3,25193 Kč | 9 885,87 Kč |
| 6 080 | 3,10232 Kč | 18 862,11 Kč |
| 12 160 | 2,96823 Kč | 36 093,68 Kč |
| Unit Price without VAT: | 4,38075 Kč |
|---|---|
| Unit Price with VAT: | 5,30071 Kč |

