
SJ-5009 (GRAY) | |
|---|---|
DigiKey Part Number | SJ5009-8-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5009 (GRAY) |
Description | BUMPER CYLINDRICAL 0.88" DIA GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane Gray |
Datasheet | Datasheet |
Category | Thickness 0.400" (10.16mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Cylindrical, Recessed Center | Shelf Life Start Date of Manufacture |
Color Gray | Base Product Number |
Size / Dimension 0.880" Dia (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 12,88750 Kč | 309,30 Kč |
| 48 | 12,08688 Kč | 580,17 Kč |
| 72 | 11,66264 Kč | 839,71 Kč |
| 120 | 11,16217 Kč | 1 339,46 Kč |
| 264 | 10,46879 Kč | 2 763,76 Kč |
| 504 | 9,96196 Kč | 5 020,83 Kč |
| 1 008 | 9,47410 Kč | 9 549,89 Kč |
| 3 024 | 8,80312 Kč | 26 620,63 Kč |
| 5 040 | 8,52873 Kč | 42 984,80 Kč |
| Unit Price without VAT: | 12,88750 Kč |
|---|---|
| Unit Price with VAT: | 15,59388 Kč |




