
SJ-5003 (GRAY) | |
|---|---|
DigiKey Part Number | SJ5003-8-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5003 (GRAY) |
Description | BUMPER CYLINDRICAL 0.44" DIA GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Gray |
Datasheet | Datasheet |
Category | Thickness 0.197" (5.00mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Cylindrical, Dome | Shelf Life Start Date of Manufacture |
Color Gray | Base Product Number |
Size / Dimension 0.440" Dia (11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 3,04839 Kč | 170,71 Kč |
| 112 | 2,84973 Kč | 319,17 Kč |
| 280 | 2,62025 Kč | 733,67 Kč |
| 504 | 2,49060 Kč | 1 255,26 Kč |
| 1 008 | 2,35227 Kč | 2 371,09 Kč |
| 3 024 | 2,16278 Kč | 6 540,25 Kč |
| 6 048 | 2,05925 Kč | 12 454,34 Kč |
| Unit Price without VAT: | 3,04839 Kč |
|---|---|
| Unit Price with VAT: | 3,68855 Kč |



