
SJ-3542 (BLACK) 1/2" | |
|---|---|
DigiKey Part Number | SJ354212-100-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3542 (BLACK) 1/2" |
Description | RECLSBLE FSTNR 0.500" X 300.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 300.00' (91.44m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 300.00' (91.44m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4 320,86500 Kč | 8 641,73 Kč |
| 10 | 4 118,59000 Kč | 41 185,90 Kč |
| Unit Price without VAT: | 4 320,86500 Kč |
|---|---|
| Unit Price with VAT: | 5 228,24665 Kč |





