
SJ-3540 (BLACK) 1/2" | |
|---|---|
DigiKey Part Number | SJ354012-25-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3540 (BLACK) 1/2" |
Description | RECLSBLE FSTNR 0.500" X 150.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,57000 Kč | 1 257,57 Kč |
| 10 | 1 183,51000 Kč | 11 835,10 Kč |
| 25 | 1 146,53280 Kč | 28 663,32 Kč |
| 50 | 1 072,56520 Kč | 53 628,26 Kč |
| 100 | 1 013,38240 Kč | 101 338,24 Kč |
| Unit Price without VAT: | 1 257,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,65970 Kč |





