
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 159,60600 Kč | 1 596,06 Kč |
| 25 | 145,71760 Kč | 3 642,94 Kč |
| 50 | 138,78420 Kč | 6 939,21 Kč |
| 100 | 131,84220 Kč | 13 184,22 Kč |
| 250 | 117,96508 Kč | 29 491,27 Kč |
| 500 | 111,02524 Kč | 55 512,62 Kč |
| 1 000 | 97,14788 Kč | 97 147,88 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |





