Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3402 (BLACK) 1"

DigiKey Part Number
SJ340210B-10-ND
Manufacturer
Manufacturer Product Number
SJ-3402 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 30.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M
Mounting Type
Sew On
Series
Material
Polyamide (PA), Nylon
Packaging
Spool
Color
Black
Part Status
Active
Shelf Life
24 Months
Type
Hook and Loop - Hook Only
Base Product Number
Length
30.00' (9.14m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1365,79000 Kč365,79 Kč
10332,48200 Kč3 324,82 Kč
25324,16720 Kč8 104,18 Kč
50299,22980 Kč14 961,49 Kč
Manufacturers Standard Package
Unit Price without VAT:365,79000 Kč
Unit Price with VAT:442,60590 Kč
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 15
Unit Price: 1 768,87000 Kč
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: 768,95000 Kč
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 0
Unit Price: 44,94000 Kč