
SHR-8-PC-12 | |
---|---|
DigiKey Part Number | 19-SHR-8-PC-12-ND |
Manufacturer | |
Manufacturer Product Number | SHR-8-PC-12 |
Description | 3M HIGH STRENGTH SMALL HOLE REPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch and Primer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch and Primer | |
Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 180,39000 Kč | 180,39 Kč |
12 | 133,93667 Kč | 1 607,24 Kč |
36 | 118,26806 Kč | 4 257,65 Kč |
60 | 111,81550 Kč | 6 708,93 Kč |
108 | 104,97352 Kč | 11 337,14 Kč |
252 | 96,11310 Kč | 24 220,50 Kč |
504 | 89,65621 Kč | 45 186,73 Kč |
1 008 | 83,83517 Kč | 84 505,85 Kč |
Unit Price without VAT: | 180,39000 Kč |
---|---|
Unit Price with VAT: | 218,27190 Kč |