Patch and Primer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHR-8-BB

DigiKey Part Number
19-SHR-8-BB-ND
Manufacturer
Manufacturer Product Number
SHR-8-BB
Description
3M HIGH STRENGTH SMALL HOLE REPA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch and Primer
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Patch and Primer
Size
-
Color
-
Material
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,84000 Kč181,84 Kč
12135,01750 Kč1 620,21 Kč
30121,66933 Kč3 650,08 Kč
54114,01907 Kč6 157,03 Kč
102106,46608 Kč10 859,54 Kč
25296,88825 Kč24 415,84 Kč
50490,37931 Kč45 551,17 Kč
1 00284,55928 Kč84 728,40 Kč
Unit Price without VAT:181,84000 Kč
Unit Price with VAT:220,02640 Kč