
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch and Primer | |
Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 12 | 255,61583 Kč | 3 067,39 Kč |
| 28 | 232,65036 Kč | 6 514,21 Kč |
| 52 | 217,62000 Kč | 11 316,24 Kč |
| 100 | 203,18500 Kč | 20 318,50 Kč |
| 252 | 185,04738 Kč | 46 631,94 Kč |
| 500 | 173,13186 Kč | 86 565,93 Kč |
| 1 000 | 162,25911 Kč | 162 259,11 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |

