
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch and Primer | |
Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,15000 Kč | 264,15 Kč |
| 12 | 196,75167 Kč | 2 361,02 Kč |
| 30 | 177,54500 Kč | 5 326,35 Kč |
| 54 | 166,54130 Kč | 8 993,23 Kč |
| 102 | 155,67961 Kč | 15 879,32 Kč |
| 252 | 141,90897 Kč | 35 761,06 Kč |
| 504 | 132,54738 Kč | 66 803,88 Kč |
| 1 002 | 124,17865 Kč | 124 427,01 Kč |
| Unit Price without VAT: | 264,15000 Kč |
|---|---|
| Unit Price with VAT: | 319,62150 Kč |

