Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW-203-1/2-48-BLACK

DigiKey Part Number
3M157532-ND
Manufacturer
Manufacturer Product Number
SFTW-203-1/2-48-BLACK
Description
HEATSHRINK 1/2" BLK 4'PC 12/BOX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.472" (11.99mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.157" (3.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 856,77000 Kč1 856,77 Kč
21 707,65000 Kč3 415,30 Kč
31 626,10333 Kč4 878,31 Kč
51 528,83400 Kč7 644,17 Kč
71 469,30000 Kč10 285,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 856,77000 Kč
Unit Price with VAT:2 246,69170 Kč