Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-F

DigiKey Part Number
3M162104-ND
Manufacturer
Manufacturer Product Number
SDR-F
Description
WIRE MARKER F LEGEND 1=1ROLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Tape
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Cable Diameter
Cut to Desired Diameter
Legend
F
Color
White
Material
Polyester
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-40°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,57000 Kč199,57 Kč
10151,44000 Kč1 514,40 Kč
30133,68067 Kč4 010,42 Kč
50126,36720 Kč6 318,36 Kč
100117,29440 Kč11 729,44 Kč
250106,66116 Kč26 665,29 Kč
50099,53220 Kč49 766,10 Kč
1 00093,10625 Kč93 106,25 Kč
Manufacturers Standard Package
Unit Price without VAT:199,57000 Kč
Unit Price with VAT:241,47970 Kč