
Category | Legend 10-19 |
Manufacturer 3M | Color White |
Series | Material Polyester |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Wire Marker, Tape | Operating Temperature -40°C ~ 121°C |
Size 0.22" W x 96.00" L (5.5mm x 2.4m) | Base Product Number |
Cable Diameter Cut to Desired Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,09000 Kč | 1 786,09 Kč |
| 10 | 1 381,60500 Kč | 13 816,05 Kč |
| 25 | 1 255,58800 Kč | 31 389,70 Kč |
| 50 | 1 171,10880 Kč | 58 555,44 Kč |
| 100 | 1 094,96380 Kč | 109 496,38 Kč |
| Unit Price without VAT: | 1 786,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,16890 Kč |



