SC0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0002

DigiKey Part Number
19-SC0002-ND
Manufacturer
Manufacturer Product Number
SC0002
Description
3M STEM CONNECTOR SC0002, UP TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 2-4 AWG SC Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
-
Length - Pin
-
Length - Overall
-
Wire Gauge
2-4 AWG
Insulation Diameter
-
Insulation
Insulated
Termination
Crimp
Features
-
Color
Orange
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
-
Length - Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 081,85000 Kč10 818,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,85000 Kč
Unit Price with VAT:1 309,03850 Kč