SBR-ST-29-M-ML is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 57,37932 Kč
Datasheet
SBR-ST-29-M-ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR-ST-29-M-ML

DigiKey Part Number
SBR-ST-29-M-ML-ND
Manufacturer
Manufacturer Product Number
SBR-ST-29-M-ML
Description
CONN SAS RCPT 29POS SLD SMD
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SBR-ST-29-M-ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.