Safety Glasses Clear One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Glasses Clear One Size
S1101SGAF-KT
S1101SGAF-KT

S1101SGAF-KT

DigiKey Part Number
3M162050-ND
Manufacturer
Manufacturer Product Number
S1101SGAF-KT
Description
3M SOLUS, 1000-SERIES, 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses Clear One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Type
Safety Glasses
Color
Clear
Size
One Size
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1457,55000 Kč457,55 Kč
20396,48400 Kč7 929,68 Kč
40386,07975 Kč15 443,19 Kč
60380,47683 Kč22 828,61 Kč
100373,87360 Kč37 387,36 Kč
260362,73965 Kč94 312,31 Kč
500355,92576 Kč177 962,88 Kč
Manufacturers Standard Package
Unit Price without VAT:457,55000 Kč
Unit Price with VAT:553,63550 Kč