Hood White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood White
S-403S-20
S-403S-20

S-403S-20

DigiKey Part Number
3M162067-ND
Manufacturer
Manufacturer Product Number
S-403S-20
Description
ECONOMYHD S-403S-20SMALL/M 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hood
Manufacturer
3M
Color
White
Series
Weight
4.6 oz (131.08 g)
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 035,48000 Kč1 035,48 Kč
20918,62200 Kč18 372,44 Kč
40898,27250 Kč35 930,90 Kč
60887,25550 Kč53 235,33 Kč
100874,21460 Kč87 421,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 035,48000 Kč
Unit Price with VAT:1 252,93080 Kč