Head Cover White Small, Medium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Head Cover White Small, Medium
S-103S-20
S-103S-20

S-103S-20

DigiKey Part Number
3M162049-ND
Manufacturer
Manufacturer Product Number
S-103S-20
Description
ECONOMYHEADCOVER S-103S-20 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Head Cover White Small, Medium
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Head Cover
Manufacturer
3M
Color
White
Series
Size
Small, Medium
Packaging
Box
Weight
2.2 oz (62.69 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1897,83000 Kč897,83 Kč
20793,57250 Kč15 871,45 Kč
40775,48050 Kč31 019,22 Kč
60765,69583 Kč45 941,75 Kč
100754,12240 Kč75 412,24 Kč
260734,50985 Kč190 972,56 Kč
Manufacturers Standard Package
Unit Price without VAT:897,83000 Kč
Unit Price with VAT:1 086,37430 Kč